
STD-CTZ-1-38.4M | |
|---|---|
DigiKey Part Number | 644-STDCTZ-1-38.4MTR-ND - Tape & Reel (TR) 644-STDCTZ-1-38.4MCT-ND - Cut Tape (CT) 644-STDCTZ-1-38.4MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD-CTZ-1-38.4M |
Description | CRYSTAL 38.4MHZ 7PF WTHRM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 16,08300 Kč | 160,83 Kč |
| 25 | 15,20520 Kč | 380,13 Kč |
| 50 | 14,57660 Kč | 728,83 Kč |
| 100 | 13,97330 Kč | 1 397,33 Kč |
| 250 | 13,21512 Kč | 3 303,78 Kč |
| 500 | 12,66794 Kč | 6 333,97 Kč |
| 1 000 | 12,14425 Kč | 12 144,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,35834 Kč | 34 075,02 Kč |
| 6 000 | 10,88920 Kč | 65 335,20 Kč |
| 9 000 | 10,62408 Kč | 95 616,72 Kč |
| 15 000 | 10,29929 Kč | 154 489,35 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |

