
NX1612AA-40MHZ-EXS00A-CS05020 | |
|---|---|
DigiKey Part Number | 644-1207-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX1612AA-40MHZ-EXS00A-CS05020 |
Description | CRYSTAL 40.0000MHZ 7PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 100°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |




