NT2520SA-26.000000MHZ-A1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TXC CORPORATION
In Stock: 0
Unit Price: 41,79050 Kč
Datasheet
26 MHz TCXO Clipped Sine Wave Oscillator 2.4V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT2520SA-26.000000MHZ-A1

DigiKey Part Number
644-1113-2-ND - Tape & Reel (TR)
644-1113-1-ND - Cut Tape (CT)
644-1113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT2520SA-26.000000MHZ-A1
Description
XTAL OSC TCXO 26.0000MHZ SNWV
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 2.4V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.4V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 75°C
Current - Supply (Max)
1.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes