
NSC5392B-156.25M | |
|---|---|
DigiKey Part Number | 644-NSC5392B-156.25MTR-ND - Tape & Reel (TR) 644-NSC5392B-156.25MCT-ND - Cut Tape (CT) 644-NSC5392B-156.25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5392B-156.25M |
Description | OSC XO 156.25MHZ HCSL 3.3V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 105,53600 Kč | 1 055,36 Kč |
| 25 | 99,80760 Kč | 2 495,19 Kč |
| 50 | 95,67940 Kč | 4 783,97 Kč |
| 100 | 92,49410 Kč | 9 249,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 79,53350 Kč | 159 067,00 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |


