NZ2520SH-125MHZ-NSC5004A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSC5172A-125M

DigiKey Part Number
644-NSC5172A-125MTR-ND - Tape & Reel (TR)
644-NSC5172A-125MCT-ND - Cut Tape (CT)
644-NSC5172A-125MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSC5172A-125M
Description
XTAL OSC XO 125MHZ CMOS 1.8V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
9mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
20µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,94000 Kč46,94 Kč
1040,87900 Kč408,79 Kč
2538,64800 Kč966,20 Kč
5037,04800 Kč1 852,40 Kč
10035,51560 Kč3 551,56 Kč
25033,58824 Kč8 397,06 Kč
50032,20060 Kč16 100,30 Kč
1 00031,78782 Kč31 787,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,87723 Kč86 631,69 Kč
6 00027,68759 Kč166 125,54 Kč
Manufacturers Standard Package
Unit Price without VAT:46,94000 Kč
Unit Price with VAT:56,79740 Kč