
NSC5103A-25M | |
---|---|
DigiKey Part Number | 644-NSC5103A-25MTR-ND - Tape & Reel (TR) 644-NSC5103A-25MCT-ND - Cut Tape (CT) 644-NSC5103A-25MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSC5103A-25M |
Description | XTAL OSC XO 25MHZ CMOS 1.8V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 9mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | 20µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,54000 Kč | 38,54 Kč |
10 | 33,47400 Kč | 334,74 Kč |
25 | 31,66160 Kč | 791,54 Kč |
50 | 30,35340 Kč | 1 517,67 Kč |
100 | 29,09740 Kč | 2 909,74 Kč |
250 | 27,51644 Kč | 6 879,11 Kč |
500 | 26,37952 Kč | 13 189,76 Kč |
1 000 | 25,43218 Kč | 25 432,18 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 23,65559 Kč | 70 966,77 Kč |
6 000 | 22,68050 Kč | 136 083,00 Kč |
9 000 | 22,12949 Kč | 199 165,41 Kč |
Unit Price without VAT: | 38,54000 Kč |
---|---|
Unit Price with VAT: | 46,63340 Kč |