Similar
Similar
Similar
Similar
Similar

MU00530-32.768K | |
|---|---|
DigiKey Part Number | 644-MU00530-32.768KTR-ND - Tape & Reel (TR) 644-MU00530-32.768KCT-ND - Cut Tape (CT) 644-MU00530-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MU00530-32.768K |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz Crystal 7pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MU00530-32.768K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2.05x1.2) | |
Size / Dimension | 0.081" L x 0.047" W (2.05mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 14,09400 Kč | 352,35 Kč |
| 50 | 13,51020 Kč | 675,51 Kč |
| 100 | 12,95160 Kč | 1 295,16 Kč |
| 250 | 12,24772 Kč | 3 061,93 Kč |
| 500 | 11,74082 Kč | 5 870,41 Kč |
| 1 000 | 11,25535 Kč | 11 255,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,52686 Kč | 31 580,58 Kč |
| 6 000 | 10,09202 Kč | 60 552,12 Kč |
| 9 000 | 9,84624 Kč | 88 616,16 Kč |
| 15 000 | 9,54516 Kč | 143 177,40 Kč |
| 21 000 | 9,35205 Kč | 196 393,05 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |



