MU00529-32.768K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 13 994
Unit Price: 13,23000 Kč
Datasheet
32.768 kHz Crystal 7pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU00529-32.768K

DigiKey Part Number
644-MU00529-32.768KTR-ND - Tape & Reel (TR)
644-MU00529-32.768KCT-ND - Cut Tape (CT)
644-MU00529-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MU00529-32.768K
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32.768 kHz Crystal 7pF 70 kOhms 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1011,52800 Kč115,28 Kč
2510,89360 Kč272,34 Kč
5010,44440 Kč522,22 Kč
10010,01180 Kč1 001,18 Kč
2509,46756 Kč2 366,89 Kč
5009,07576 Kč4 537,88 Kč
1 0008,70031 Kč8 700,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,13700 Kč24 411,00 Kč
6 0007,80072 Kč46 804,32 Kč
9 0007,61063 Kč68 495,67 Kč
15 0007,37780 Kč110 667,00 Kč
21 0007,22842 Kč151 796,82 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč