
LNCD1-10M | |
|---|---|
DigiKey Part Number | 644-LNCD1-10MTR-ND - Tape & Reel (TR) 644-LNCD1-10MCT-ND - Cut Tape (CT) 644-LNCD1-10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNCD1-10M |
Description | CRYSTAL 10.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±50ppm Crystal 8pF 120 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 25 | 9,33160 Kč | 233,29 Kč |
| 50 | 8,94940 Kč | 447,47 Kč |
| 100 | 8,57770 Kč | 857,77 Kč |
| 250 | 8,11196 Kč | 2 027,99 Kč |
| 500 | 7,77598 Kč | 3 887,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,45429 Kč | 7 454,29 Kč |
| 2 000 | 7,14604 Kč | 14 292,08 Kč |
| 3 000 | 6,97162 Kč | 20 914,86 Kč |
| 5 000 | 6,75808 Kč | 33 790,40 Kč |
| 7 000 | 6,62106 Kč | 46 347,42 Kč |
| 10 000 | 6,47885 Kč | 64 788,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


