
END5301A-60M | |
|---|---|
DigiKey Part Number | 644-END5301A-60MTR-ND - Tape & Reel (TR) 644-END5301A-60MCT-ND - Cut Tape (CT) 644-END5301A-60MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | END5301A-60M |
Description | XTAL OSC XO 60.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | 9mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 25 | 31,11920 Kč | 777,98 Kč |
| 50 | 29,82980 Kč | 1 491,49 Kč |
| 100 | 28,59510 Kč | 2 859,51 Kč |
| 250 | 27,04208 Kč | 6 760,52 Kč |
| 500 | 25,92414 Kč | 12 962,07 Kč |
| 1 000 | 24,85323 Kč | 24 853,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,24710 Kč | 69 741,30 Kč |
| 6 000 | 22,28871 Kč | 133 732,26 Kč |
| 9 000 | 21,74698 Kč | 195 722,82 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |

