


CS14523-24.576M | |
|---|---|
DigiKey Part Number | 644-CS14523-24.576MTR-ND - Tape & Reel (TR) 644-CS14523-24.576MCT-ND - Cut Tape (CT) 644-CS14523-24.576MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS14523-24.576M |
Description | CRYSTAL 24.5760MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±15ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 25 | 11,86800 Kč | 296,70 Kč |
| 50 | 11,37260 Kč | 568,63 Kč |
| 100 | 10,90430 Kč | 1 090,43 Kč |
| 250 | 10,31084 Kč | 2 577,71 Kč |
| 500 | 9,88460 Kč | 4 942,30 Kč |
| 1 000 | 9,47556 Kč | 9 475,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,86221 Kč | 26 586,63 Kč |
| 6 000 | 8,49604 Kč | 50 976,24 Kč |
| 9 000 | 8,28896 Kč | 74 600,64 Kč |
| 15 000 | 8,03546 Kč | 120 531,90 Kč |
| 21 000 | 7,87278 Kč | 165 328,38 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


