


CS14520-16M | |
|---|---|
DigiKey Part Number | 644-CS14520-16MTR-ND - Tape & Reel (TR) 644-CS14520-16MCT-ND - Cut Tape (CT) 644-CS14520-16MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS14520-16M |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,37000 Kč | 14,37 Kč |
| 10 | 12,43600 Kč | 124,36 Kč |
| 25 | 11,77320 Kč | 294,33 Kč |
| 50 | 11,28160 Kč | 564,08 Kč |
| 100 | 10,81700 Kč | 1 081,70 Kč |
| 250 | 10,22836 Kč | 2 557,09 Kč |
| 500 | 9,80552 Kč | 4 902,76 Kč |
| 1 000 | 9,39975 Kč | 9 399,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,79130 Kč | 26 373,90 Kč |
| 6 000 | 8,42806 Kč | 50 568,36 Kč |
| 9 000 | 8,22264 Kč | 74 003,76 Kč |
| 15 000 | 7,97117 Kč | 119 567,55 Kč |
| 21 000 | 7,80979 Kč | 164 005,59 Kč |
| Unit Price without VAT: | 14,37000 Kč |
|---|---|
| Unit Price with VAT: | 17,38770 Kč |











