
CS14439-76.8M | |
|---|---|
DigiKey Part Number | 644-CS14439-76.8MTR-ND - Tape & Reel (TR) 644-CS14439-76.8MCT-ND - Cut Tape (CT) 644-CS14439-76.8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS14439-76.8M |
Description | CRYSTAL WITH THERMISTOR 76.8MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz Crystal 7pF 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal (w/Thermistor) | |
Frequency | 76.8 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 7pF | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,36000 Kč | 43,36 Kč |
| 10 | 37,65800 Kč | 376,58 Kč |
| 25 | 35,60800 Kč | 890,20 Kč |
| 50 | 34,13460 Kč | 1 706,73 Kč |
| 100 | 32,72010 Kč | 3 272,01 Kč |
| 250 | 30,94436 Kč | 7 736,09 Kč |
| 500 | 29,66534 Kč | 14 832,67 Kč |
| 1 000 | 28,98585 Kč | 28 985,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,60292 Kč | 79 808,76 Kč |
| 6 000 | 25,50699 Kč | 153 041,94 Kč |
| Unit Price without VAT: | 43,36000 Kč |
|---|---|
| Unit Price with VAT: | 52,46560 Kč |



