
CS10573-32M | |
|---|---|
DigiKey Part Number | 644-CS10573-32MTR-ND - Tape & Reel (TR) 644-CS10573-32MCT-ND - Cut Tape (CT) 644-CS10573-32MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS10573-32M |
Description | CRYSTAL 32.000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 16,16600 Kč | 161,66 Kč |
| 25 | 15,28000 Kč | 382,00 Kč |
| 50 | 14,65160 Kč | 732,58 Kč |
| 100 | 14,04410 Kč | 1 404,41 Kč |
| 250 | 13,28172 Kč | 3 320,43 Kč |
| 500 | 12,73244 Kč | 6 366,22 Kč |
| 1 000 | 12,20584 Kč | 12 205,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,41597 Kč | 34 247,91 Kč |
| 6 000 | 10,94448 Kč | 65 666,88 Kč |
| 9 000 | 10,67796 Kč | 96 101,64 Kč |
| 15 000 | 10,35162 Kč | 155 274,30 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |


