
CS10192-48M | |
|---|---|
DigiKey Part Number | 644-CS10192-48MTR-ND - Tape & Reel (TR) 644-CS10192-48MCT-ND - Cut Tape (CT) 644-CS10192-48MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS10192-48M |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 MHz Crystal 10pF 60 Ohms 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 17,09300 Kč | 170,93 Kč |
| 25 | 16,16640 Kč | 404,16 Kč |
| 50 | 15,49280 Kč | 774,64 Kč |
| 100 | 14,85290 Kč | 1 485,29 Kč |
| 250 | 14,04624 Kč | 3 511,56 Kč |
| 500 | 13,46526 Kč | 6 732,63 Kč |
| 1 000 | 12,90849 Kč | 12 908,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,07330 Kč | 36 219,90 Kč |
| 6 000 | 11,57473 Kč | 69 448,38 Kč |
| 9 000 | 11,29286 Kč | 101 635,74 Kč |
| 15 000 | 10,94775 Kč | 164 216,25 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |


