CS08664-24M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 0
Unit Price: 10,95000 Kč
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 0
Unit Price: 10,95000 Kč
Datasheet

Parametric Equivalent


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 3 970
Unit Price: 10,95000 Kč
Datasheet
NX2016SA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX2016SA Series
NX2016SA Series

CS08664-24M

DigiKey Part Number
644-CS08664-24MTR-ND - Tape & Reel (TR)
644-CS08664-24MCT-ND - Cut Tape (CT)
644-CS08664-24MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS08664-24M
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
24 MHz Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
109,57800 Kč95,78 Kč
259,06840 Kč226,71 Kč
508,68940 Kč434,47 Kč
1008,33160 Kč833,16 Kč
2507,87860 Kč1 969,65 Kč
5007,55232 Kč3 776,16 Kč
1 0007,23994 Kč7 239,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,77115 Kč20 313,45 Kč
6 0006,49122 Kč38 947,32 Kč
9 0006,33294 Kč56 996,46 Kč
15 0006,13911 Kč92 086,65 Kč
21 0006,01476 Kč126 309,96 Kč
30 0005,88576 Kč176 572,80 Kč
36 0005,82089 Kč209 552,04 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč