
CS08231-48M | |
---|---|
DigiKey Part Number | 644-CS08231-48MTR-ND - Tape & Reel (TR) 644-CS08231-48MCT-ND - Cut Tape (CT) 644-CS08231-48MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS08231-48M |
Description | CRYSTAL 48.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 MHz Crystal 7pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,91000 Kč | 17,91 Kč |
10 | 15,47700 Kč | 154,77 Kč |
25 | 14,63920 Kč | 365,98 Kč |
50 | 14,03520 Kč | 701,76 Kč |
100 | 13,45620 Kč | 1 345,62 Kč |
250 | 12,72464 Kč | 3 181,16 Kč |
500 | 12,19846 Kč | 6 099,23 Kč |
1 000 | 11,69417 Kč | 11 694,17 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 10,93728 Kč | 32 811,84 Kč |
6 000 | 10,48558 Kč | 62 913,48 Kč |
9 000 | 10,23017 Kč | 92 071,53 Kč |
15 000 | 9,91741 Kč | 148 761,15 Kč |
21 000 | 9,71680 Kč | 204 052,80 Kč |
Unit Price without VAT: | 17,91000 Kč |
---|---|
Unit Price with VAT: | 21,67110 Kč |