


CS08144-26M | |
---|---|
DigiKey Part Number | 644-CS08144-26MTR-ND - Tape & Reel (TR) 644-CS08144-26MCT-ND - Cut Tape (CT) 644-CS08144-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS08144-26M |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 MHz Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,25000 Kč | 16,25 Kč |
10 | 14,03900 Kč | 140,39 Kč |
25 | 13,27280 Kč | 331,82 Kč |
50 | 12,72720 Kč | 636,36 Kč |
100 | 12,20010 Kč | 1 220,01 Kč |
250 | 11,53648 Kč | 2 884,12 Kč |
500 | 11,05948 Kč | 5 529,74 Kč |
1 000 | 10,60185 Kč | 10 601,85 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 9,91564 Kč | 29 746,92 Kč |
6 000 | 9,50605 Kč | 57 036,30 Kč |
9 000 | 9,27444 Kč | 83 469,96 Kč |
15 000 | 8,99087 Kč | 134 863,05 Kč |
21 000 | 8,80897 Kč | 184 988,37 Kč |
Unit Price without VAT: | 16,25000 Kč |
---|---|
Unit Price with VAT: | 19,66250 Kč |