NX3225SA - 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NX3225SA - 4-SMD, No Lead
NX3225SA - 4-SMD, No Lead

CS00582-39M

DigiKey Part Number
644-CS00582-39MTR-ND - Tape & Reel (TR)
644-CS00582-39MCT-ND - Cut Tape (CT)
644-CS00582-39MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS00582-39M
Description
CRYSTAL 39.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CS00582-39M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
39 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 784
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,26000 Kč17,26 Kč
1015,07200 Kč150,72 Kč
2514,24680 Kč356,17 Kč
5013,65720 Kč682,86 Kč
10013,09310 Kč1 309,31 Kč
25012,38076 Kč3 095,19 Kč
50011,86884 Kč5 934,42 Kč
1 00011,37774 Kč11 377,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,64134 Kč31 924,02 Kč
6 00010,20178 Kč61 210,68 Kč
9 0009,95333 Kč89 579,97 Kč
15 0009,64900 Kč144 735,00 Kč
21 0009,45379 Kč198 529,59 Kč
Manufacturers Standard Package
Unit Price without VAT:17,26000 Kč
Unit Price with VAT:20,88460 Kč