30-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV6128

DigiKey Part Number
1913-NV6128TR-ND - Tape & Reel (TR)
1913-NV6128CT-ND - Cut Tape (CT)
1913-NV6128DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6128
Description
MOSFET IPM 650V 20A 30-PWRVQFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET Half Bridge 650 V 20 A 30-PowerVQFN
Datasheet
 Datasheet
EDA/CAD Models
NV6128 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MOSFET
Configuration
Half Bridge
Current
20 A
Voltage
650 V
Voltage - Isolation
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
30-PowerVQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 981
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1181,87000 Kč181,87 Kč
10141,20300 Kč1 412,03 Kč
25131,04040 Kč3 276,01 Kč
100119,86500 Kč11 986,50 Kč
250114,53640 Kč28 634,10 Kč
500111,32546 Kč55 662,73 Kč
1 000108,68220 Kč108 682,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000104,10749 Kč520 537,45 Kč
Manufacturers Standard Package
Unit Price without VAT:181,87000 Kč
Unit Price with VAT:220,06270 Kč