30-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NV6127-RA

DigiKey Part Number
1913-NV6127-RATR-ND - Tape & Reel (TR)
1913-NV6127-RACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NV6127-RA
Description
MOSFET IPM 650V 12A 30-PWRVQFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET Half Bridge 650 V 12 A 30-PowerVQFN
Datasheet
 Datasheet
EDA/CAD Models
NV6127-RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MOSFET
Configuration
Half Bridge
Current
12 A
Voltage
650 V
Voltage - Isolation
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
30-PowerVQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1124,20000 Kč124,20 Kč
1095,14600 Kč951,46 Kč
2587,89640 Kč2 197,41 Kč
10079,92050 Kč7 992,05 Kč
25076,11848 Kč19 029,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00071,94048 Kč71 940,48 Kč
2 00070,38815 Kč140 776,30 Kč
3 00069,61088 Kč208 832,64 Kč
Manufacturers Standard Package
Unit Price without VAT:124,20000 Kč
Unit Price with VAT:150,28200 Kč