
NV6127-RA | |
|---|---|
DigiKey Part Number | 1913-NV6127-RATR-ND - Tape & Reel (TR) 1913-NV6127-RACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NV6127-RA |
Description | MOSFET IPM 650V 12A 30-PWRVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Half Bridge 650 V 12 A 30-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | NV6127-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Half Bridge | |
Current | 12 A | |
Voltage | 650 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerVQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 94,91100 Kč | 949,11 Kč |
| 25 | 87,67920 Kč | 2 191,98 Kč |
| 100 | 79,72310 Kč | 7 972,31 Kč |
| 250 | 75,93044 Kč | 18 982,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 71,76276 Kč | 71 762,76 Kč |
| 2 000 | 70,21427 Kč | 140 428,54 Kč |
| 3 000 | 69,43892 Kč | 208 316,76 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |

