


NV6123 | |
|---|---|
DigiKey Part Number | 1913-NV6123TR-ND - Tape & Reel (TR) 1913-NV6123CT-ND - Cut Tape (CT) 1913-NV6123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV6123 |
Description | MOSFET IPM 650V 5A 30-PWRVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET Half Bridge 650 V 5 A 30-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | Half Bridge | |
Current | 5 A | |
Voltage | 650 V | |
Voltage - Isolation | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerVQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 49,80700 Kč | 498,07 Kč |
| 25 | 45,62440 Kč | 1 140,61 Kč |
| 100 | 41,03640 Kč | 4 103,64 Kč |
| 250 | 38,84796 Kč | 9 711,99 Kč |
| 500 | 38,23106 Kč | 19 115,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 34,60760 Kč | 173 038,00 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |

