Power Driver Module MOSFET Half Bridge 650 V 5 A 30-PowerVQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module MOSFET Half Bridge 650 V 5 A 30-PowerVQFN
Gallium Nitride (GaN): Are you GaNFast?
GaNFast with GaNSense

NV6123-RA

DigiKey Part Number
1913-NV6123-RATR-ND - Tape & Reel (TR)
1913-NV6123-RACT-ND - Cut Tape (CT)
1913-NV6123-RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6123-RA
Description
MOSFET IPM 650V 5A 30-PWRVQFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET Half Bridge 650 V 5 A 30-PowerVQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MOSFET
Configuration
Half Bridge
Current
5 A
Voltage
650 V
Voltage - Isolation
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
30-PowerVQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 635
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1048,33700 Kč483,37 Kč
2544,29720 Kč1 107,43 Kč
10039,84160 Kč3 984,16 Kč
25037,71660 Kč9 429,15 Kč
50036,43656 Kč18 218,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,68384 Kč26 683,84 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč