NV6115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NV6115
Gallium Nitride (GaN): Are you GaNFast?
GaNFast with GaNSense

NV6113

DigiKey Part Number
1913-NV6113TR-ND - Tape & Reel (TR)
1913-NV6113CT-ND - Cut Tape (CT)
1913-NV6113DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NV6113
Description
MOSFET IPM 650V 5A 8-PWRVDFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET Half Bridge 650 V 5 A 8-PowerVDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Navitas Semiconductor, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MOSFET
Configuration
Half Bridge
Current
5 A
Voltage
650 V
Voltage - Isolation
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 029
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,62000 Kč64,62 Kč
1048,45700 Kč484,57 Kč
2544,40720 Kč1 110,18 Kč
10039,94030 Kč3 994,03 Kč
25037,81000 Kč9 452,50 Kč
50036,52680 Kč18 263,40 Kč
1 00035,47009 Kč35 470,09 Kč
2 50034,35486 Kč85 887,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00033,68282 Kč168 414,10 Kč
Manufacturers Standard Package
Unit Price without VAT:64,62000 Kč
Unit Price with VAT:78,19020 Kč