
GD2X30MPS12N | |
|---|---|
DigiKey Part Number | 1913-GD2X30MPS12N-ND |
Manufacturer | |
Manufacturer Product Number | GD2X30MPS12N |
Description | DIODE MOD SIC 1200V 52A SOT-227 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 52A (DC) Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Diode Configuration | 2 Independent | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 52A (DC) | |
Speed | No Recovery Time > 500mA (Io) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,87000 Kč | 897,87 Kč |
| 10 | 669,62600 Kč | 6 696,26 Kč |
| 100 | 561,11910 Kč | 56 111,91 Kč |
| Unit Price without VAT: | 897,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 086,42270 Kč |




