8 PowerSFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PowerSFN
8 PowerSFN

G3F33MT06L-TR

DigiKey Part Number
1913-G3F33MT06L-TR-ND - Tape & Reel (TR)
1913-G3F33MT06L-TRCT-ND - Cut Tape (CT)
1913-G3F33MT06L-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3F33MT06L-TR
Description
650V 27M TO-LL G3F SIC MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 90A (Tc) 333W (Tc) Surface Mount TOLL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
38mOhm @ 26A, 18V
Vgs(th) (Max) @ Id
4.3V @ 12mA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 18 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
2394 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TOLL
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 814
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1310,07000 Kč310,07 Kč
10218,14100 Kč2 181,41 Kč
100196,45970 Kč19 645,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 200160,50625 Kč192 607,50 Kč
Manufacturers Standard Package
Unit Price without VAT:310,07000 Kč
Unit Price with VAT:375,18470 Kč