TEXTISSN74LVC1G06DBVTE4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3470M5-2.93

DigiKey Part Number
2156-LP3470M5-2.93-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LP3470M5-2.93
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1ms Minimum
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 732
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25225,04948 Kč6 312,47 Kč
Unit Price without VAT:25,04948 Kč
Unit Price with VAT:30,30987 Kč