
LMX2604LQ | |
|---|---|
DigiKey Part Number | 2156-LMX2604LQ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMX2604LQ |
Description | IC VOLT CONTROLLED OSC |
Customer Reference | |
Detailed Description | Voltage Controlled Oscillator (VCO) IC 1.91GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency - Max | 1.91GHz | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 241 | 26,00751 Kč | 6 267,81 Kč |
| Unit Price without VAT: | 26,00751 Kč |
|---|---|
| Unit Price with VAT: | 31,46909 Kč |



