PLL Frequency Synthesizer, Delta Sigma IC 7.5GHz 1 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2487ESQE/NOPB

DigiKey Part Number
2156-LMX2487ESQE/NOPB-14-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMX2487ESQE/NOPB
Description
PLL FREQUENCY SYNTHESIZER, PQCC2
Customer Reference
Detailed Description
PLL Frequency Synthesizer, Delta Sigma IC 7.5GHz 1 24-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
PLL Frequency Synthesizer, Delta Sigma
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Differential - Input:Output
Yes/No
Frequency - Max
7.5GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:13200
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10759,00439 Kč6 313,47 Kč
Unit Price without VAT:59,00439 Kč
Unit Price with VAT:71,39531 Kč