
LMH6601MGX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH6601MGX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6601MGX/NOPB |
Description | IC OPAMP VFB 1 CIRCUIT SC70-6 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Category | Current - Input Bias 5 pA |
Mfr | Voltage - Input Offset 1 mV |
Packaging Bulk | Current - Supply 9.6mA |
Part Status Active | Current - Output / Channel 180 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.4 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 5.5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 85°C |
Slew Rate 275V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 155 MHz | Package / Case 6-TSSOP, SC-88, SOT-363 |
-3db Bandwidth 250 MHz | Supplier Device Package SC-70-6 |
| Bulk: | 12081 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 178 | 35,48663 Kč | 6 316,62 Kč |
| Unit Price without VAT: | 35,48663 Kč |
|---|---|
| Unit Price with VAT: | 42,93882 Kč |


