Buffer Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6559MA

DigiKey Part Number
2156-LMH6559MA-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMH6559MA
Description
IC BUFFER 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4580V/µs
-3db Bandwidth
1.05 GHz
Current - Input Bias
3 µA
Voltage - Input Offset
3 mV
Current - Supply
10mA
Current - Output / Channel
83 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:5
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
51 259,88000 Kč6 299,40 Kč
Unit Price without VAT:1 259,88000 Kč
Unit Price with VAT:1 524,45480 Kč