
LMH6503MAX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH6503MAX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6503MAX/NOPB |
Description | LMH6503 WIDEBAND, LOW POWER, LIN |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 11 µA |
Mfr | Current - Supply 37mA |
Series | Current - Output / Channel 90 mA |
Packaging Bulk | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1800V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 135 MHz | Supplier Device Package 14-SOIC |
| Bulk: | 43118 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 138,89756 Kč | 6 250,39 Kč |
| Unit Price without VAT: | 138,89756 Kč |
|---|---|
| Unit Price with VAT: | 168,06605 Kč |


