
LMH0303SQ/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMH0303SQ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH0303SQ/NOPB |
Description | LMH0303 3 GBPS HD/SD SDI CABLE D |
Customer Reference | |
Detailed Description | Video Driver IC Serial DVB-ASI, SMPTE 16-WQFN (4x4) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Driver | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.13V ~ 3.46V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) |
| Bulk: | 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 273,81391 Kč | 6 297,72 Kč |
| Unit Price without VAT: | 273,81391 Kč |
|---|---|
| Unit Price with VAT: | 331,31483 Kč |

