
LM92CIM | |
|---|---|
DigiKey Part Number | 2156-LM92CIM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM92CIM |
Description | LM92 - TEMPERATURE SENSOR WITH A |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.33°C (±1.5°C) | |
Test Condition | 30°C (-25°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 110,65947 Kč | 6 307,59 Kč |
| Unit Price without VAT: | 110,65947 Kč |
|---|---|
| Unit Price with VAT: | 133,89796 Kč |


