
LM83CIMQAX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM83CIMQAX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM83CIMQAX/NOPB |
Description | LM83 TRIPLE REMOTE AND LOCAL TEM |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 7 b 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -40°C ~ 125°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 7 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP |
| Bulk: | 137 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 94,28104 Kč | 6 316,83 Kč |
| Unit Price without VAT: | 94,28104 Kč |
|---|---|
| Unit Price with VAT: | 114,08006 Kč |


