TEXTISLM3671TLX-1.2/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM6171BIN

DigiKey Part Number
2156-LM6171BIN-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM6171BIN
Description
IC VOLTAGE FEEDBACK 1 CIRC 8DIP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3600V/µs
Gain Bandwidth Product
100 MHz
-3db Bandwidth
160 MHz
Current - Input Bias
1 µA
Voltage - Input Offset
1.5 mV
Current - Supply
2.5mA
Current - Output / Channel
116 mA
Voltage - Supply Span (Min)
5.5 V
Voltage - Supply Span (Max)
34 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 569
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 600,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18134,57779 Kč6 258,58 Kč
Unit Price without VAT:34,57779 Kč
Unit Price with VAT:41,83913 Kč