Series Voltage Reference IC Fixed 2.5V V ±0.1% 8 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4140ACM-2.5/NOPB

DigiKey Part Number
2156-LM4140ACM-2.5/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM4140ACM-2.5/NOPB
Description
LM4140 PRECISION MICROPOWER LOW
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 8 mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
8 mA
Tolerance
±0.1%
Temperature Coefficient
3ppm/°C
Noise - 0.1Hz to 10Hz
2.2µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
1.8V ~ 5.5V
Current - Supply
375µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
59107,29983 Kč6 330,69 Kč
Unit Price without VAT:107,29983 Kč
Unit Price with VAT:129,83279 Kč