Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040DIZ-5.0

DigiKey Part Number
2156-LM4040DIZ-5.0-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM4040DIZ-5.0
Description
TWO TERMINAL VOLTAGE REFERENCE,
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040DIZ-5.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
85 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 882
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:6882
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
56611,12894 Kč6 298,98 Kč
Unit Price without VAT:11,12894 Kč
Unit Price with VAT:13,46602 Kč