Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM386MMX-1/NOPB

DigiKey Part Number
2156-LM386MMX-1/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM386MMX-1/NOPB
Description
LM386 WIDE INPUT VOLTAGE LOW POW
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
325mW x 1 @ 8Ohm
Voltage - Supply
4V ~ 12V
Features
-
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
8-VSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 535
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:27535
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
35317,84830 Kč6 300,45 Kč
Unit Price without VAT:17,84830 Kč
Unit Price with VAT:21,59644 Kč