
LM384N | |
|---|---|
DigiKey Part Number | 2156-LM384N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM384N |
Description | AUDIO AMPLIFIER, 5.5W, 1 CHANNEL |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 5.5W x 1 @ 8Ohm | |
Voltage - Supply | 12V ~ 26V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 14-DIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 185 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 34,01676 Kč | 6 293,10 Kč |
| Unit Price without VAT: | 34,01676 Kč |
|---|---|
| Unit Price with VAT: | 41,16028 Kč |


