
LM360N | |
|---|---|
DigiKey Part Number | 2156-LM360N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM360N |
Description | IC COMPARATOR 1 DIFF 8DIP |
Customer Reference | |
Detailed Description | Comparator Differential Complementary, TTL 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM360N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 6.5V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 20µA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 32mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 130ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP |
| Bulk: | 1654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 50,39520 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 50,39520 Kč |
|---|---|
| Unit Price with VAT: | 60,97819 Kč |

