
LM35CZ/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM35CZ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM35CZ/NOPB |
Description | LM35 0.5C TEMPERATURE SENSOR WIT |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 110°C 10mV/°C TO-92-3 |
Datasheet | Datasheet |
Category | Resolution 10mV/°C |
Manufacturer National Semiconductor | Accuracy - Highest (Lowest) ±1°C |
Packaging Bulk | Test Condition 25°C |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local -40°C ~ 110°C | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Voltage - Supply 4V ~ 30V |
| Bulk: | 326 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 111,70929 Kč | 6 255,72 Kč |
| Unit Price without VAT: | 111,70929 Kč |
|---|---|
| Unit Price with VAT: | 135,16824 Kč |


