Linear Voltage Regulator IC Negative Adjustable 1 Output 100mA 6-uSMD (1.13x1.82)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 100mA 6-uSMD (1.13x1.82)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM337LBLX

DigiKey Part Number
2156-LM337LBLX-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM337LBLX
Description
IC REG LIN NEG ADJ 100MA 6-USMD
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 100mA 6-uSMD (1.13x1.82)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-40V
Voltage - Output (Min/Fixed)
-1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VFBGA
Supplier Device Package
6-uSMD (1.13x1.82)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:6000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7558,39921 Kč6 341,40 Kč
Unit Price without VAT:8,39921 Kč
Unit Price with VAT:10,16304 Kč