
LM2940CS-12 | |
|---|---|
DigiKey Part Number | 2156-LM2940CS-12-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2940CS-12 |
Description | IC REG LINEAR 12V 1A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Bulk | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 66dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 0.8V @ 1A | Base Product Number |
| Bulk: | 214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 38,63632 Kč | 6 297,72 Kč |
| Unit Price without VAT: | 38,63632 Kč |
|---|---|
| Unit Price with VAT: | 46,74995 Kč |




