Frequency to Voltage Converter IC 10 kHz ±0.3% 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2907N-8/NOPB

DigiKey Part Number
2156-LM2907N-8/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM2907N-8/NOPB
Description
LM2907-N FREQUENCY TO VOLTAGE CO
Customer Reference
Detailed Description
Frequency to Voltage Converter IC 10 kHz ±0.3% 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Frequency to Voltage
Frequency - Max
10 kHz
Full Scale
-
Linearity
±0.3%
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58 574
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19232,83802 Kč6 304,90 Kč
Unit Price without VAT:32,83802 Kč
Unit Price with VAT:39,73400 Kč