
LM285Z-2.5/LFT7 | |
|---|---|
DigiKey Part Number | 2156-LM285Z-2.5/LFT7-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM285Z-2.5/LFT7 |
Description | LM285-2.5-N MICROPOWER VOLTAGE R |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-92-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer National Semiconductor | Noise - 10Hz to 10kHz 120µVrms |
Packaging Bulk | Current - Cathode 20 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1.5% |
| Bulk: | 18000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 494 | 12,80879 Kč | 6 327,54 Kč |
| Unit Price without VAT: | 12,80879 Kč |
|---|---|
| Unit Price with VAT: | 15,49864 Kč |


