Thermostat 105°C Active Low Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26CIM5X-XPA/NOPB

DigiKey Part Number
2156-LM26CIM5X-XPA/NOPB-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM26CIM5X-XPA/NOPB
Description
LM26 FACTORY PRESET TRIP POINT T
Customer Reference
Detailed Description
Thermostat 105°C Active Low Open Drain SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Function
/OverTemp
Manufacturer
National Semiconductor
Selectable Hysteresis
Yes
Packaging
Bulk
Voltage - Supply
2.7 V ~ 5.5 V
Part Status
Active
Current - Supply
16µA
Trip Temperature Threshold
Hot
Operating Temperature
-55°C ~ 125°C
Switching Temperature
105°C
Mounting Type
Surface Mount
Accuracy
±3°C
Package / Case
SC-74A, SOT-753
Output Type
Open Drain
Supplier Device Package
SOT-23-5
Output
Active Low
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 499
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:11499
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
35617,51862 Kč6 236,63 Kč
Unit Price without VAT:17,51862 Kč
Unit Price with VAT:21,19753 Kč