
LM1971M | |
|---|---|
DigiKey Part Number | 2156-LM1971M-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM1971M |
Description | IC VOLUME CONTROL 8SOIC |
Customer Reference | |
Detailed Description | Audio Volume Control 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Volume Control | |
Applications | Communication Systems | |
Number of Channels | 1 | |
Interface | SPI | |
Voltage - Supply | 4.5V ~ 12V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 115dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 233 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 38,63632 Kč | 6 297,72 Kč |
| Unit Price without VAT: | 38,63632 Kč |
|---|---|
| Unit Price with VAT: | 46,74995 Kč |


