Bipolar (BJT) Transistor NPN - Darlington 42 V Through Hole TO-39-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM195H/883

DigiKey Part Number
2156-LM195H/883-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM195H/883
Description
TRANS NPN DARL 42V TO-39-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 42 V Through Hole TO-39-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Collector Emitter Breakdown (Max)
42 V
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
TO-205AD, TO-39-3 Metal Can
Transistor Type
Supplier Device Package
TO-39-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 774
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3774
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
61 039,61167 Kč6 237,67 Kč
Unit Price without VAT:1 039,61167 Kč
Unit Price with VAT:1 257,93012 Kč